Clock Buffer, Fanout Distribution IC 200MHz 1 52-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7B9945V-2AXC

DigiKey Part Number
2156-CY7B9945V-2AXC-ND
Manufacturer
Manufacturer Product Number
CY7B9945V-2AXC
Description
IC CLK BUFF 52TQFP
Customer Reference
Detailed Description
Clock Buffer, Fanout Distribution IC 200MHz 1 52-LQFP
Datasheet
 Datasheet
EDA/CAD Models
CY7B9945V-2AXC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cypress Semiconductor Corp
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock Buffer, Fanout Distribution
PLL
Yes
Input
LVPECL, LVTTL
Output
LVTTL
Number of Circuits
1
Ratio - Input:Output
4:10
Differential - Input:Output
Yes/No
Frequency - Max
200MHz
Divider/Multiplier
Yes/Yes
Voltage - Supply
2.97V ~ 3.63V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
52-LQFP
Supplier Device Package
52-TQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 866
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:866
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1124,51818 €269,70 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:24,51818 €
Unit Price with VAT:29,17663 €

Other Suppliers on DigiKey

288In Stock
Ships from Flip Electronics