


CY7B993V-5AXC | |
|---|---|
DigiKey Part Number | 2156-CY7B993V-5AXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7B993V-5AXC |
Description | IC CLK BUFF 100TQFP |
Customer Reference | |
Detailed Description | Clock Buffer, Fanout Distribution IC 100MHz 1 100-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | CY7B993V-5AXC Models |
Category | Number of Circuits 1 |
Manufacturer Cypress Semiconductor Corp | Ratio - Input:Output 4:18 |
Series | Differential - Input:Output No/No |
Packaging Bulk | Frequency - Max 100MHz |
Part Status Obsolete | Divider/Multiplier Yes/Yes |
DigiKey Programmable Not Verified | Voltage - Supply 2.97V ~ 3.63V |
Type Clock Buffer, Fanout Distribution | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Input LVPECL, LVTTL | Package / Case 100-LQFP |
Output LVTTL | Supplier Device Package 100-TQFP (14x14) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 29,43222 € | 264,89 € |
| Unit Price without VAT: | 29,43222 € |
|---|---|
| Unit Price with VAT: | 35,02434 € |

