
CY7B9930V-5AXC | |
|---|---|
DigiKey Part Number | 2156-CY7B9930V-5AXC-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY7B9930V-5AXC |
Description | IC FANOUT BUFFER 44TQFP |
Customer Reference | |
Detailed Description | Fanout Buffer (Distribution), Zero Delay Buffer IC 100MHz 1 44-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | CY7B9930V-5AXC Models |
Category | Ratio - Input:Output 4:10 |
Manufacturer Cypress Semiconductor Corp | Differential - Input:Output Yes/No |
Series | Frequency - Max 100MHz |
Packaging Tray | Divider/Multiplier Yes/No |
Part Status Obsolete | Voltage - Supply 2.97V ~ 3.63V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
Type Fanout Buffer (Distribution), Zero Delay Buffer | Mounting Type Surface Mount |
PLL Yes | Package / Case 44-LQFP |
Input LVPECL, LVTTL | Supplier Device Package 44-TQFP (10x10) |
Output LVTTL | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 34,83714 € | 243,86 € |
| Unit Price without VAT: | 34,83714 € |
|---|---|
| Unit Price with VAT: | 41,45620 € |

