Clock Generator IC 187.5MHz 1 8-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY2XP24ZXI

DigiKey Part Number
2156-CY2XP24ZXI-ND
Manufacturer
Manufacturer Product Number
CY2XP24ZXI
Description
CLOCK GENERATOR, 187.5MHZ PDSO8
Customer Reference
Detailed Description
Clock Generator IC 187.5MHz 1 8-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CY2XP24ZXI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cypress Semiconductor Corp
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock Generator
PLL
Yes
Input
Crystal
Output
LVPECL
Number of Circuits
1
Ratio - Input:Output
1:1
Differential - Input:Output
No/Yes
Frequency - Max
187.5MHz
Divider/Multiplier
Yes/Yes
Voltage - Supply
2.375V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.390
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:9390
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
337,77970 €256,73 €
Unit Price without VAT:7,77970 €
Unit Price with VAT:9,25784 €