
CY2X013FLXCT | |
|---|---|
DigiKey Part Number | 2156-CY2X013FLXCT-CYTR-ND |
Manufacturer | |
Manufacturer Product Number | CY2X013FLXCT |
Description | IC OSC XTAL 690MHZ 6-CLCC |
Customer Reference | |
Detailed Description | Oscillator, Crystal IC 690MHz 6-CLCC (5x3.2) |
Datasheet | Datasheet |
EDA/CAD Models | CY2X013FLXCT Models |
Category | Current - Supply 125 mA |
Manufacturer Cypress Semiconductor Corp | Operating Temperature 0°C ~ 70°C |
Packaging Bulk | Package / Case 6-CLCC |
Part Status Obsolete | Supplier Device Package 6-CLCC (5x3.2) |
Type Oscillator, Crystal | Mounting Type Surface Mount |
Frequency 690MHz | Base Product Number |
Voltage - Supply 2.375V ~ 3.6V |
| Bulk: | 23520 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 8,50733 € | 255,22 € |
| Unit Price without VAT: | 8,50733 € |
|---|---|
| Unit Price with VAT: | 10,12372 € |

