PCI Express (PCIe) IC 100MHz 1 Output 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY28517ZXC

DigiKey Part Number
2156-CY28517ZXC-CY-ND
Manufacturer
Manufacturer Product Number
CY28517ZXC
Description
IC DISTRIBUTION PCIE 28-TSSOP
Customer Reference
Detailed Description
PCI Express (PCIe) Clock/Frequency Synthesizer, Fanout Buffer (Distribution) IC 100MHz 1 Output 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CY28517ZXC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cypress Semiconductor Corp
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
PCI Express (PCIe)
Input
Crystal
Output
CMOS
Number of Circuits
1
Ratio - Input:Output
1:8
Differential - Input:Output
No/Yes
Frequency - Max
100MHz
Voltage - Supply
3V ~ 3.6V
Operating Temperature
5°C ~ 65°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.650
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Tube:3650
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1521,70401 €259,01 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,70401 €
Unit Price with VAT:2,02777 €