
CY25811SXC | |
|---|---|
DigiKey Part Number | 2156-CY25811SXC-ND |
Manufacturer | |
Manufacturer Product Number | CY25811SXC |
Description | IC CLK/FREQ SYNTH 8SOIC |
Customer Reference | |
Detailed Description | Clock/Frequency Synthesizer, Frequency Modulator, Spread Spectrum Clock Generator IC 32MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY25811SXC Models |
Category | Ratio - Input:Output 1:1 |
Manufacturer Cypress Semiconductor Corp | Differential - Input:Output No/No |
Packaging Bulk | Frequency - Max 32MHz |
Part Status Obsolete | Divider/Multiplier Yes/Yes |
DigiKey Programmable Not Verified | Voltage - Supply 2.97V ~ 3.63V |
Type Clock/Frequency Synthesizer, Frequency Modulator, Spread Spectrum Clock Generator | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Input Clock, Crystal, Resonator | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Clock | Supplier Device Package 8-SOIC |
Number of Circuits 1 | Base Product Number |
| Bulk: | 156 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,08240 € | 254,12 € |
| Unit Price without VAT: | 5,08240 € |
|---|---|
| Unit Price with VAT: | 6,04806 € |

