
CY24293ZXC | |
|---|---|
DigiKey Part Number | 2156-CY24293ZXC-ND |
Manufacturer | |
Manufacturer Product Number | CY24293ZXC |
Description | IC CLOCK GENERATOR 16TSSOP |
Customer Reference | |
Detailed Description | Clock Generator, Fanout Distribution IC 200MHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY24293ZXC Models |
Category | Ratio - Input:Output 1:3 |
Manufacturer Cypress Semiconductor Corp | Differential - Input:Output No/Yes |
Packaging Bulk | Frequency - Max 200MHz |
Part Status Obsolete | Divider/Multiplier No/No |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Type Clock Generator, Fanout Distribution | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Input Clock, Crystal | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output HCSL, LVDS | Supplier Device Package 16-TSSOP |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 59 | 4,33441 € | 255,73 € |
| Unit Price without VAT: | 4,33441 € |
|---|---|
| Unit Price with VAT: | 5,15795 € |

