
CY24292LFXI | |
|---|---|
DigiKey Part Number | 2156-CY24292LFXI-ND |
Manufacturer | |
Manufacturer Product Number | CY24292LFXI |
Description | IC DISTRIBUTION PCIE 32-UFQFN |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Fanout Buffer (Distribution), Spread Spectrum Clock Generator IC 100MHz 1 Output 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | CY24292LFXI Models |
Category | Ratio - Input:Output 1:5 |
Manufacturer Cypress Semiconductor Corp | Differential - Input:Output No/Yes |
Packaging Bulk | Frequency - Max 100MHz |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose PCI Express (PCIe) | Package / Case 32-UFQFN Exposed Pad |
Input LVCMOS, LVTTL, Crystal | Supplier Device Package 32-QFN (5x5) |
Output HCSL, LVCMOS, LVDS | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | 5,77932 € | 254,29 € |
| Unit Price without VAT: | 5,77932 € |
|---|---|
| Unit Price with VAT: | 6,87739 € |

