PCI Express (PCIe) IC 100MHz 1 Output 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY24292LFXCT

DigiKey Part Number
2156-CY24292LFXCT-CYTR-ND
Manufacturer
Manufacturer Product Number
CY24292LFXCT
Description
IC DISTRIBUTION PCIE 32-UFQFN
Customer Reference
Detailed Description
PCI Express (PCIe) Fanout Buffer (Distribution), Spread Spectrum Clock Generator IC 100MHz 1 Output 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
CY24292LFXCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cypress Semiconductor Corp
Series
-
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
PCI Express (PCIe)
Input
LVCMOS, LVTTL, Crystal
Output
HCSL, LVCMOS, LVDS
Number of Circuits
1
Ratio - Input:Output
1:5
Differential - Input:Output
No/Yes
Frequency - Max
100MHz
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
32-UFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:2500
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
386,84184 €259,99 €
Unit Price without VAT:6,84184 €
Unit Price with VAT:8,14179 €