
CY24272ZXCT | |
|---|---|
DigiKey Part Number | 2156-CY24272ZXCT-CYTR-ND |
Manufacturer | |
Manufacturer Product Number | CY24272ZXCT |
Description | IC DISTRIBUTION MEMORY 28-TSSOP |
Customer Reference | |
Detailed Description | Memory, RDRAM; Extreme Data Rate (XDR™) Clock/Frequency Generator, Fanout Buffer (Distribution), Multiplexer IC 667MHz 1 Output 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY24272ZXCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Memory, RDRAM; Extreme Data Rate (XDR™) | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 667MHz | |
Voltage - Supply | 2.375V ~ 2.625V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Bulk: | 12000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 11,36000 € | 261,28 € |
| Unit Price without VAT: | 11,36000 € |
|---|---|
| Unit Price with VAT: | 13,51840 € |

