CY23S05SXI-1T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CY23S05SXI-1T
8 SOIC
8 SOIC Pin View

CY23EP05SXC-1H

DigiKey Part Number
2156-CY23EP05SXC-1H-ND
Manufacturer
Manufacturer Product Number
CY23EP05SXC-1H
Description
IC FANOUT BUFFER 8SOIC
Customer Reference
Detailed Description
Fanout Buffer (Distribution), Zero Delay Buffer IC 200MHz, 220MHz 1 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CY23EP05SXC-1H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cypress Semiconductor Corp
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Type
Fanout Buffer (Distribution), Zero Delay Buffer
PLL
Yes
Input
LVCMOS, LVTTL
Output
LVCMOS
Number of Circuits
1
Ratio - Input:Output
1:5
Differential - Input:Output
No/No
Frequency - Max
200MHz, 220MHz
Divider/Multiplier
No/No
Voltage - Supply
2.5V, 3.3V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.280
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rochester Electronics LLC
A separate 78,60 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2013,26650 €265,33 €
Unit Price without VAT:13,26650 €
Unit Price with VAT:15,78714 €