
CY2309CZXI-1H | |
|---|---|
DigiKey Part Number | 2156-CY2309CZXI-1H-ND |
Manufacturer | |
Manufacturer Product Number | CY2309CZXI-1H |
Description | IC FANOUT BUFFER 16TSSOP |
Customer Reference | |
Detailed Description | Fanout Buffer (Distribution), Zero Delay Buffer IC 133.33MHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY2309CZXI-1H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Fanout Buffer (Distribution), Zero Delay Buffer | |
PLL | Yes with Bypass | |
Input | LVCMOS, LVTTL | |
Output | LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:9 | |
Differential - Input:Output | No/No | |
Frequency - Max | 133.33MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 10,95167 € | 262,84 € |
| Unit Price without VAT: | 10,95167 € |
|---|---|
| Unit Price with VAT: | 13,03249 € |

