



CY22800KFXC | |
|---|---|
DigiKey Part Number | 2156-CY22800KFXC-ND |
Manufacturer | |
Manufacturer Product Number | CY22800KFXC |
Description | IC CLOCK GENERATOR 8SOIC |
Customer Reference | |
Detailed Description | Clock Generator, Fanout Distribution IC 200MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY22800KFXC Models |
Category | Ratio - Input:Output 1:3 |
Manufacturer Cypress Semiconductor Corp | Differential - Input:Output No/No |
Packaging Bulk | Frequency - Max 200MHz |
Part Status Active | Divider/Multiplier Yes/Yes |
DigiKey Programmable Verified | Voltage - Supply 3.14V ~ 3.47V |
Type Clock Generator, Fanout Distribution | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Input Clock, Crystal | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output LVCMOS | Supplier Device Package 8-SOIC |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | 8,13355 € | 252,14 € |
| Unit Price without VAT: | 8,13355 € |
|---|---|
| Unit Price with VAT: | 9,67892 € |

