



CY22381FXC | |
|---|---|
DigiKey Part Number | 2156-CY22381FXC-ND |
Manufacturer | |
Manufacturer Product Number | CY22381FXC |
Description | CLOCK GENERATOR, 200MHZ PDSO8 |
Customer Reference | |
Detailed Description | Clock Generator, Fanout Distribution IC 200MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY22381FXC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Type | Clock Generator, Fanout Distribution | |
PLL | Yes with Bypass | |
Input | LVTTL, Crystal | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:3 | |
Differential - Input:Output | No/No | |
Frequency - Max | 200MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Bulk: | 152 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 16,40313 € | 262,45 € |
| Unit Price without VAT: | 16,40313 € |
|---|---|
| Unit Price with VAT: | 19,51972 € |

