Clock Generator, Fanout Distribution IC 200MHz 1 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY22381FC

DigiKey Part Number
2156-CY22381FC-CY-ND
Manufacturer
Manufacturer Product Number
CY22381FC
Description
IC CLOCK GENERATOR 8SOIC
Customer Reference
Detailed Description
Clock Generator, Fanout Distribution IC 200MHz 1 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CY22381FC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cypress Semiconductor Corp
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Verified
Type
Clock Generator, Fanout Distribution
PLL
Yes with Bypass
Input
LVTTL, Crystal
Output
CMOS
Number of Circuits
1
Ratio - Input:Output
1:3
Differential - Input:Output
No/No
Frequency - Max
200MHz
Divider/Multiplier
Yes/No
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.269
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Tube:3269
All prices are in EUR
Tube
QuantityUnit PriceExt Price
773,33909 €257,11 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,33909 €
Unit Price with VAT:3,97352 €