
CY22050KFC | |
|---|---|
DigiKey Part Number | 2156-CY22050KFC-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY22050KFC |
Description | IC CLOCK GENERATOR 16TSSOP |
Customer Reference | |
Detailed Description | Clock Generator, Fanout Distribution IC 166.6MHz, 200MHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY22050KFC Models |
Category | Ratio - Input:Output 1:6 |
Manufacturer Cypress Semiconductor Corp | Differential - Input:Output No/No |
Packaging Tube | Frequency - Max 166.6MHz, 200MHz |
Part Status Obsolete | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 2.5V, 3.3V |
Type Clock Generator, Fanout Distribution | Operating Temperature 0°C ~ 70°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input LVCMOS, LVTTL, Crystal | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output CMOS | Supplier Device Package 16-TSSOP |
Number of Circuits 1 | Base Product Number |
| Tube: | 1929 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 145 | 1,76779 € | 256,33 € |
| Unit Price without VAT: | 1,76779 € |
|---|---|
| Unit Price with VAT: | 2,10367 € |

