Clock Generator IC 100MHz, 133MHz 1 8-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY2077FZXI

DigiKey Part Number
2156-CY2077FZXI-ND
Manufacturer
Manufacturer Product Number
CY2077FZXI
Description
HIGH-ACCURACY EPROM PROGRAMMABLE
Customer Reference
Detailed Description
Clock Generator IC 100MHz, 133MHz 1 8-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CY2077FZXI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cypress Semiconductor Corp
Series
-
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock Generator
PLL
Yes
Input
Clock, Crystal
Output
CMOS, TTL
Number of Circuits
1
Ratio - Input:Output
1:1
Differential - Input:Output
No/No
Frequency - Max
100MHz, 133MHz
Divider/Multiplier
Yes/Yes
Voltage - Supply
3.3V, 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.786
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:7786
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
318,44258 €261,72 €
Unit Price without VAT:8,44258 €
Unit Price with VAT:10,04667 €