
CY2077FSXC | |
|---|---|
DigiKey Part Number | 2156-CY2077FSXC-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY2077FSXC |
Description | IC CLOCK GENERATOR 8SOIC |
Customer Reference | |
Detailed Description | Clock Generator IC 100MHz, 133MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY2077FSXC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes | |
Input | Clock, Crystal | |
Output | CMOS, TTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/No | |
Frequency - Max | 100MHz, 133MHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 3.3V, 5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Tube: | 11269 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 37,17857 € | 260,25 € |
| Unit Price without VAT: | 37,17857 € |
|---|---|
| Unit Price with VAT: | 44,24250 € |

