
SPM5AD12M9 | |
|---|---|
DigiKey Part Number | 32-SPM5AD12M9-ND |
Manufacturer | Oslo Switch |
Manufacturer Product Number | SPM5AD12M9 |
Description | SWITCH PB DPST-NC 10A 250VAC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Current Rating (Amps) 10A (AC/DC) |
Mfr | Voltage Rating - AC 125 V |
Series | Voltage Rating - DC 14 V |
Packaging Bulk | Actuator Type Square, Button |
Part Status Active | Color - Actuator/Cap Red |
Mounting Type Panel Mount, Snap-In | Termination Style Quick Connect - 0.250" (6.3mm) |
Type Standard | Panel Cutout Dimensions Rectangular - 27.94mm x 22.35mm |
Circuit | Mechanical Life 100,000 Cycles |
Switch Function On-Mom, Off-Mom | Electrical Life 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 11,96340 € | 598,17 € |
| Unit Price without VAT: | 11,96340 € |
|---|---|
| Unit Price with VAT: | 14,23645 € |

