Pushbutton Switch SPST-NO Standard Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPM1A11M9

DigiKey Part Number
32-SPM1A11M9-ND
Manufacturer
Oslo Switch
Manufacturer Product Number
SPM1A11M9
Description
SWITCH PB SPST-NO 10A 250VAC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
10A (AC/DC)
Mfr
Voltage Rating - AC
125 V
Series
Voltage Rating - DC
14 V
Packaging
Bulk
Actuator Type
Square, Button
Part Status
Active
Color - Actuator/Cap
Green
Mounting Type
Panel Mount, Snap-In
Termination Style
Quick Connect - 0.250" (6.3mm)
Type
Standard
Panel Cutout Dimensions
Rectangular - 27.94mm x 22.35mm
Circuit
Mechanical Life
100,000 Cycles
Switch Function
Off-Mom
Electrical Life
25,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
508,94060 €447,03 €
Unit Price without VAT:8,94060 €
Unit Price with VAT:10,63931 €