
SPA5A9M9 | |
|---|---|
DigiKey Part Number | 32-SPA5A9M9-ND |
Manufacturer | Oslo Switch |
Manufacturer Product Number | SPA5A9M9 |
Description | SWITCH PB DPST-NO/NC 10A 250VAC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Current Rating (Amps) 10A (AC/DC) |
Mfr | Voltage Rating - AC 125 V |
Series | Voltage Rating - DC 14 V |
Packaging Bulk | Actuator Type Square, Button |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Panel Mount, Snap-In | Termination Style Quick Connect - 0.250" (6.3mm) |
Type Standard | Panel Cutout Dimensions Rectangular - 27.94mm x 22.35mm |
Circuit | Mechanical Life 100,000 Cycles |
Switch Function On-Off, Off-On | Electrical Life 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 11,86860 € | 593,43 € |
| Unit Price without VAT: | 11,86860 € |
|---|---|
| Unit Price with VAT: | 14,12363 € |

