
SLM2A250V1M9CD | |
|---|---|
DigiKey Part Number | 32-SLM2A250V1M9CD-ND |
Manufacturer | Oslo Switch |
Manufacturer Product Number | SLM2A250V1M9CD |
Description | SWITCH PB SPST-NC 10A 250VAC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NC Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 14 V |
Series | Actuator Type Square, Button |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Active | Illumination Type, Color Neon, Red |
Mounting Type Panel Mount, Snap-In | Illumination Voltage (Nominal) 250 VAC |
Type Standard, Illuminated | Termination Style Quick Connect - 0.250" (6.3mm) |
Circuit | Panel Cutout Dimensions Rectangular - 27.94mm x 22.35mm |
Switch Function On-Mom | Mechanical Life 100,000 Cycles |
Current Rating (Amps) 10A (AC/DC) | Electrical Life 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 12,39380 € | 619,69 € |
| Unit Price without VAT: | 12,39380 € |
|---|---|
| Unit Price with VAT: | 14,74862 € |

