
SLA5A28V3M9 | |
|---|---|
DigiKey Part Number | 32-SLA5A28V3M9-ND |
Manufacturer | Oslo Switch |
Manufacturer Product Number | SLA5A28V3M9 |
Description | SWITCH PB DPST-NO/NC 10A 250VAC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 14 V |
Series | Actuator Type Square, Button |
Packaging Bulk | Color - Actuator/Cap Amber |
Part Status Active | Illumination Type, Color Incandescent, Amber |
Mounting Type Panel Mount, Snap-In | Illumination Voltage (Nominal) 28 VAC/DC |
Type Standard, Illuminated | Termination Style Quick Connect - 0.250" (6.3mm) |
Circuit | Panel Cutout Dimensions Rectangular - 27.94mm x 22.35mm |
Switch Function On-Off, Off-On | Mechanical Life 100,000 Cycles |
Current Rating (Amps) 10A (AC/DC) | Electrical Life 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 14,99420 € | 749,71 € |
| Unit Price without VAT: | 14,99420 € |
|---|---|
| Unit Price with VAT: | 17,84310 € |

