
QLA6B125V2M9 | |
|---|---|
DigiKey Part Number | 32-QLA6B125V2M9-ND |
Manufacturer | Oslo Switch |
Manufacturer Product Number | QLA6B125V2M9 |
Description | SWITCH PB SPST-NO 10A 250VAC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 14 V |
Series | Actuator Type Square, Button |
Packaging Bulk | Color - Actuator/Cap Clear |
Part Status Active | Illumination Type, Color Neon, Clear |
Mounting Type Panel Mount, Snap-In | Illumination Voltage (Nominal) 125 VAC |
Type Standard, Illuminated | Termination Style Quick Connect - 0.187" (4.7mm) |
Circuit | Panel Cutout Dimensions Square - 19.05mm x 19.05mm |
Switch Function On-Off | Mechanical Life 100,000 Cycles |
Current Rating (Amps) 10A (AC/DC) | Electrical Life 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 10,65060 € | 532,53 € |
| Unit Price without VAT: | 10,65060 € |
|---|---|
| Unit Price with VAT: | 12,67421 € |

