
K2118S1S4N2 | |
|---|---|
DigiKey Part Number | 32-K2118S1S4N2-ND |
Manufacturer | Oslo Switch |
Manufacturer Product Number | K2118S1S4N2 |
Description | SWITCH KEYLOCK 4POS SP4T 4A 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 4 Position SP4T 4A (AC/DC) 125 VAC 28 VDC Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 28 V |
Manufacturer Oslo Switch | Actuator Type Flat Key |
Series | Key Removable Positions Left and Right |
Packaging Tray | Angle of Throw 45° |
Part Status Active | Contact Material Copper |
Circuit SP4T | Contact Finish Silver |
Number of Positions 4 | Mounting Type Panel Mount |
Switch Function Mom-Off-Mom | Termination Style Wire Leads |
Contact Timing Not Specified | Panel Cutout Dimensions Circular - 19.18mm Dia |
Current Rating (Amps) 4A (AC/DC) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 18,78340 € | 939,17 € |
| Unit Price without VAT: | 18,78340 € |
|---|---|
| Unit Price with VAT: | 22,35225 € |

