
K2-206S1S1N2 | |
|---|---|
DigiKey Part Number | 32-K2-206S1S1N2-ND |
Manufacturer | Oslo Switch |
Manufacturer Product Number | K2-206S1S1N2 |
Description | SWITCH KEYLOCK 4POS DP4T 8A 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 4 Position DP4T 8A (AC/DC) 125 VAC 28 VDC Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 28 V |
Manufacturer Oslo Switch | Actuator Type Flat Key |
Series | Key Removable Positions Right |
Packaging Tray | Angle of Throw 45° |
Part Status Active | Contact Material Copper |
Circuit DP4T | Contact Finish Silver |
Number of Positions 4 | Mounting Type Panel Mount |
Switch Function Mom-Off-Mom | Termination Style Solder Lug |
Contact Timing Not Specified | Panel Cutout Dimensions Circular - 19.18mm Dia |
Current Rating (Amps) 8A (AC/DC) | Depth Behind Flange 39.24mm |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 19,36340 € | 968,17 € |
| Unit Price without VAT: | 19,36340 € |
|---|---|
| Unit Price with VAT: | 23,04245 € |

