
K1-101S1S1N3 | |
|---|---|
DigiKey Part Number | 32-K1-101S1S1N3-ND |
Manufacturer | Oslo Switch |
Manufacturer Product Number | K1-101S1S1N3 |
Description | SWITCH KEYLK 3POS SP3T 0.4VA 20V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 3 Position SP3T 0.4VA (AC/DC) 20 VAC 20 VDC Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 20 V |
Manufacturer Oslo Switch | Actuator Type Flat Key |
Series | Key Removable Positions 1 only |
Packaging Tray | Angle of Throw 90° |
Part Status Active | Contact Material Copper |
Circuit SP3T | Contact Finish Gold |
Number of Positions 3 | Mounting Type Panel Mount |
Switch Function On-On-On | Termination Style Solder Lug |
Contact Timing Not Specified | Panel Cutout Dimensions Circular - 19.18mm Dia |
Current Rating (Amps) 0.4VA (AC/DC) | Depth Behind Flange 30.10mm |
Voltage Rating - AC 20 V | Electrical Life 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 18,05340 € | 902,67 € |
| Unit Price without VAT: | 18,05340 € |
|---|---|
| Unit Price with VAT: | 21,48355 € |

