



GTS447C301HR | |
|---|---|
DigiKey Part Number | CW161-ND |
Manufacturer | |
Manufacturer Product Number | GTS447C301HR |
Description | SWITCH TOGGLE SPDT 20A 277V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 20A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Flatted | |
Actuator Length | 17.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Panel Cutout Dimensions | Circular - 12.20mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | IP56 - Dust Protected, Water Resistant | |
Features | - | |
Operating Temperature | 0°C ~ 85°C | |
Actuator Material | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 € | 5,05 € |
| 10 | 4,36300 € | 43,63 € |
| 25 | 4,11440 € | 102,86 € |
| 50 | 3,93540 € | 196,77 € |
| 100 | 3,76400 € | 376,40 € |
| 250 | 3,54844 € | 887,11 € |
| 500 | 3,39334 € | 1.696,67 € |
| 1.000 | 3,24471 € | 3.244,71 € |
| Unit Price without VAT: | 5,05000 € |
|---|---|
| Unit Price with VAT: | 6,00950 € |








