
GS-113-0048 | |
|---|---|
DigiKey Part Number | GS-113-0048-ND |
Manufacturer | |
Manufacturer Product Number | GS-113-0048 |
Description | SWITCH SLIDE DPDT |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
Category | Switch Function On-On |
Manufacturer CW Industries | Actuator Type Standard |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Style PC Pin |
Part Status Obsolete | Base Product Number |
Circuit DPDT |

