Image for GS-100-0000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GS-100-0000

DigiKey Part Number
GS-100-0000-ND
Manufacturer
Manufacturer Product Number
GS-100-0000
Description
SWITCH SLIDE SPDT 500MA 125V
Customer Reference
Detailed Description
Slide Switch SPDT Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard
Manufacturer
CW Industries
Actuator Length
3.05mm
Series
Contact Material
Copper Alloy
Packaging
Bulk
Contact Finish
Silver
Part Status
Obsolete
Mounting Type
Through Hole, Right Angle
Circuit
SPDT
Termination Style
PC Pin
Contact Timing
Not Specified
Operating Temperature
-10°C ~ 104°C
Switch Function
On-On
Actuator Material
Polyamide (PA66), Nylon 6/6
Current Rating (Amps)
500mA (AC/DC)
Switch Travel
2.67mm
Voltage Rating - AC
125 V
Mechanical Life
10,000 Cycles
Voltage Rating - DC
125 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.