GRS-4022-0013
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GRS-4022-0013
GRS-4022-0013
GRS-4022-0013

GRS-4022-0013

DigiKey Part Number
SW325-ND
Manufacturer
Manufacturer Product Number
GRS-4022-0013
Description
SWITCH ROCKER DPDT 16A 125V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rocker Switch DPDT 16A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
O -
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 19.20mm x 12.90mm
Operating Temperature
-20°C ~ 105°C
Approval Agency
-
Mechanical Life
100,000 Cycles
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.827
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,74000 €1,74 €
101,50000 €15,00 €
251,41480 €35,37 €
501,35340 €67,67 €
1001,29470 €129,47 €
2501,22076 €305,19 €
5001,16756 €583,78 €
1.0001,11662 €1.116,62 €
Manufacturers Standard Package
Unit Price without VAT:1,74000 €
Unit Price with VAT:2,07060 €