
GRS-2012-3003 | |
|---|---|
DigiKey Part Number | GRS-2012-3003-ND |
Manufacturer | |
Manufacturer Product Number | GRS-2012-3003 |
Description | SWITCH ROCKER SPDT 16A 125V |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Obsolete | Features Polarized |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 27.23mm x 12.19mm |
Circuit | Operating Temperature -20°C ~ 105°C |
Switch Function | Mechanical Life 25,000 Cycles |
Current Rating (Amps) | Electrical Life 25,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |

