
GRS-2012-2004 | |
|---|---|
DigiKey Part Number | CWI402-ND |
Manufacturer | |
Manufacturer Product Number | GRS-2012-2004 |
Description | SWITCH ROCKER SPDT 16A 125V |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Obsolete | Features Terminal Barriers |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 28.58mm x 13.97mm |
Circuit | Operating Temperature -20°C ~ 105°C |
Switch Function | Mechanical Life 25,000 Cycles |
Current Rating (Amps) | Electrical Life 25,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,77800 € | 7,78 € |
| 25 | 0,73360 € | 18,34 € |
| 50 | 0,70180 € | 35,09 € |
| 100 | 0,67140 € | 67,14 € |
| 250 | 0,63320 € | 158,30 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

