



GRS-2011C-2000 | |
|---|---|
DigiKey Part Number | SW614-ND |
Manufacturer | |
Manufacturer Product Number | GRS-2011C-2000 |
Description | SWITCH ROCKER SPST-NC 13A 125V |
Customer Reference | |
Detailed Description | Rocker Switch SPST-NC 13A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Obsolete | Panel Cutout Dimensions Rectangular - 28.58mm x 13.97mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -20°C ~ 105°C |
Circuit | Mechanical Life 100,000 Cycles |
Switch Function | Electrical Life 25,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 10 | 1,89800 € | 18,98 € |
| 25 | 1,79000 € | 44,75 € |
| 50 | 1,71220 € | 85,61 € |
| 100 | 1,63780 € | 163,78 € |
| 250 | 1,54428 € | 386,07 € |
| 500 | 1,47694 € | 738,47 € |
| 1.000 | 1,41243 € | 1.412,43 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,61800 € |


