
GRS-2011B-2012 | |
|---|---|
DigiKey Part Number | GRS-2011B-2012-ND |
Manufacturer | |
Manufacturer Product Number | GRS-2011B-2012 |
Description | SWITCH ROCKER SPST-NO 13A 125V |
Customer Reference | |
Detailed Description | Rocker Switch SPST-NO 13A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking Arrow |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Obsolete | Panel Cutout Dimensions Rectangular - 28.58mm x 13.97mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -20°C ~ 105°C |
Circuit | Mechanical Life 25,000 Cycles |
Switch Function | Electrical Life 25,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |

