



GRB292D301BBRG1 | |
|---|---|
DigiKey Part Number | CW144-ND |
Manufacturer | |
Manufacturer Product Number | GRB292D301BBRG1 |
Description | SWITCH ROCKER SPDT 21A 14V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 21A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Actuator Type | Convex (Reverse V) - Illuminated | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | LED, Green/Red | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 36.60mm x 21.00mm | |
Operating Temperature | -25°C ~ 85°C | |
Approval Agency | - | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,77000 € | 12,77 € |
| 10 | 11,02800 € | 110,28 € |
| 25 | 10,39840 € | 259,96 € |
| 50 | 9,94500 € | 497,25 € |
| 100 | 9,51070 € | 951,07 € |
| 250 | 8,96452 € | 2.241,13 € |
| 500 | 8,57132 € | 4.285,66 € |
| 1.000 | 8,19466 € | 8.194,66 € |
| Unit Price without VAT: | 12,77000 € |
|---|---|
| Unit Price with VAT: | 15,19630 € |

