



GRB292D201BBWN1 | |
|---|---|
DigiKey Part Number | CW143-ND |
Manufacturer | |
Manufacturer Product Number | GRB292D201BBWN1 |
Description | SWITCH ROCKER SPDT 21A 14V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 21A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Actuator Type | Convex (Reverse V) - Illuminated | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | LED, White | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 36.60mm x 21.00mm | |
Operating Temperature | -25°C ~ 85°C | |
Approval Agency | - | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,93000 € | 10,93 € |
| 10 | 9,43000 € | 94,30 € |
| 25 | 8,89200 € | 222,30 € |
| 50 | 8,50460 € | 425,23 € |
| 100 | 8,13340 € | 813,34 € |
| 250 | 7,66648 € | 1.916,62 € |
| 500 | 7,33042 € | 3.665,21 € |
| 1.000 | 7,00848 € | 7.008,48 € |
| Unit Price without VAT: | 10,93000 € |
|---|---|
| Unit Price with VAT: | 13,00670 € |

