



GPI-154-3013 | |
|---|---|
DigiKey Part Number | SW115-ND |
Manufacturer | |
Manufacturer Product Number | GPI-154-3013 |
Description | SWITCH SLIDE DP3T 3A 125V |
Customer Reference | |
Detailed Description | Slide Switch DP3T Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Actuator Length 5.08mm |
Manufacturer CW Industries | Contact Material Copper |
Series | Contact Finish Silver |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Obsolete | Termination Style PC Pin |
Circuit DP3T | Operating Temperature -10°C ~ 104°C |
Contact Timing Not Specified | Actuator Material Polyamide (PA66), Nylon 6/6 |
Switch Function On-On-On | Switch Travel 3.94mm |
Current Rating (Amps) 3A (AC), 500mA (DC) | Mechanical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 6,000 Cycles |
Voltage Rating - DC 125 V | Base Product Number |
Actuator Type Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,31600 € | 13,16 € |
| 25 | 1,22200 € | 30,55 € |
| 100 | 1,08820 € | 108,82 € |
| 250 | 1,00908 € | 252,27 € |
| 500 | 0,95478 € | 477,39 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |


