
GPI-152-0005 | |
|---|---|
DigiKey Part Number | GPI-152-0005-ND |
Manufacturer | |
Manufacturer Product Number | GPI-152-0005 |
Description | SWITCH SLIDE DPDT 500MA 125V |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Actuator Length 11.50mm |
Manufacturer CW Industries | Contact Material Copper |
Series | Contact Finish Silver |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Obsolete | Termination Style PC Pin |
Circuit DPDT | Operating Temperature -10°C ~ 104°C |
Contact Timing Not Specified | Actuator Material Polyamide (PA66), Nylon 6/6 |
Switch Function On-On | Switch Travel 3.30mm |
Current Rating (Amps) 500mA (AC/DC) | Mechanical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 6,000 Cycles |
Voltage Rating - DC 125 V | Base Product Number |
Actuator Type Standard |

