GPB556A05BR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GPB556A05BR
GPB556A05BR
GPB556A05BR

GPB556A05BR

DigiKey Part Number
CW158-ND
Manufacturer
Manufacturer Product Number
GPB556A05BR
Description
SWITCH PB SPST-NO 0.125A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
125mA (AC), 100mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
50 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Red
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 12.00mm Dia
Operating Temperature
-25°C ~ 85°C
Mechanical Life
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 460
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,69000 €7,69 €
106,63800 €66,38 €
256,25880 €156,47 €
505,98640 €299,32 €
1005,72540 €572,54 €
2505,39708 €1.349,27 €
5005,16084 €2.580,42 €
1.0004,93446 €4.934,46 €
Manufacturers Standard Package
Unit Price without VAT:7,69000 €
Unit Price with VAT:9,15110 €