GPB527C202BR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GPB527C202BR

DigiKey Part Number
CW233-ND
Manufacturer
Manufacturer Product Number
GPB527C202BR
Description
SWITCH PUSH SPST-NO 10A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
10A (AC), 20A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
14 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Red
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 20.20mm Dia
Operating Temperature
-25°C ~ 85°C
Mechanical Life
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 665
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,05000 €5,05 €
104,36300 €43,63 €
254,11440 €102,86 €
503,93540 €196,77 €
1003,76400 €376,40 €
2503,54844 €887,11 €
5003,39334 €1.696,67 €
1.0003,24471 €3.244,71 €
Manufacturers Standard Package
Unit Price without VAT:5,05000 €
Unit Price with VAT:6,00950 €