Pushbutton Switch SPST-NO Standard Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Standard Panel Mount, Snap-In
GPB527C202BB
GPB527C202BB

GPB527C202BB

DigiKey Part Number
CW153-ND
Manufacturer
Manufacturer Product Number
GPB527C202BB
Description
SWITCH PUSH SPST-NO 10A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
10A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
28 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 20.20mm Dia
Operating Temperature
-25°C ~ 85°C
Mechanical Life
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.134
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,51000 €4,51 €
103,89900 €38,99 €
253,67680 €91,92 €
503,51680 €175,84 €
1003,36380 €336,38 €
2503,17124 €792,81 €
5003,03266 €1.516,33 €
1.0002,89989 €2.899,89 €
Manufacturers Standard Package
Unit Price without VAT:4,51000 €
Unit Price with VAT:5,36690 €