
GP-132-0000 | |
|---|---|
DigiKey Part Number | GP-132-0000-ND |
Manufacturer | |
Manufacturer Product Number | GP-132-0000 |
Description | SWITCH SLIDE SPDT |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole |
Datasheet | Datasheet |
Category | Switch Function On-On |
Manufacturer CW Industries | Actuator Type Standard |
Series | Actuator Length 5.08mm |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Termination Style PC Pin |
Circuit SPDT | Switch Travel 3.61mm |
Contact Timing Not Specified | Base Product Number |

