
GI-159-0001 | |
|---|---|
DigiKey Part Number | GI-159-0001-ND |
Manufacturer | |
Manufacturer Product Number | GI-159-0001 |
Description | SWITCH SLIDE DP4T 500MA 125V |
Customer Reference | |
Detailed Description | Slide Switch DP4T Panel Mount, Right Angle |
Datasheet | Datasheet |
Category | Actuator Length 5.08mm |
Manufacturer CW Industries | Contact Material Copper |
Series | Contact Finish Silver |
Packaging Bulk | Mounting Type Panel Mount, Right Angle |
Part Status Obsolete | Termination Style PC Pin |
Circuit DP4T | Operating Temperature -10°C ~ 104°C |
Contact Timing Not Specified | Actuator Material Polyamide (PA66), Nylon 6/6 |
Switch Function On-On-On-On | Switch Travel 4.06mm |
Current Rating (Amps) 500mA (AC/DC) | Mechanical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 6,000 Cycles |
Voltage Rating - DC 125 V | Base Product Number |
Actuator Type Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |


