



GF-1126-0025 | |
|---|---|
DigiKey Part Number | CWI330-ND |
Manufacturer | |
Manufacturer Product Number | GF-1126-0025 |
Description | SWITCH SLIDE DPDT 11A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 11A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Standard | |
Actuator Length | 4.78mm | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Operating Temperature | -10°C ~ 104°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 4.01mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 6,000 Cycles | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 10 | 1,72300 € | 17,23 € |
| 25 | 1,59800 € | 39,95 € |
| 100 | 1,42310 € | 142,31 € |
| 250 | 1,32036 € | 330,09 € |
| 500 | 1,25026 € | 625,13 € |
| 1.000 | 1,18692 € | 1.186,92 € |
| 2.500 | 1,11344 € | 2.783,60 € |
| 5.000 | 1,06527 € | 5.326,35 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,43950 € |



