GF-1123-0025
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GF-1123-0025
GF-1123-0025
GF-1123-0025

GF-1123-0025

DigiKey Part Number
CWI327-ND
Manufacturer
Manufacturer Product Number
GF-1123-0025
Description
SWITCH SLIDE SPST 11A 125V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Slide Switch SPST Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST
Contact Timing
Not Specified
Switch Function
On-Off
Current Rating (Amps)
11A (AC), 500mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Standard
Actuator Length
8.89mm
Contact Material
Copper
Contact Finish
Silver
Mounting Type
Panel Mount
Termination Style
Wire Wrap
Features
White Actuator
Operating Temperature
-10°C ~ 104°C
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Travel
4.01mm
Mechanical Life
10,000 Cycles
Electrical Life
6,000 Cycles
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 315
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,58000 €1,58 €
101,33800 €13,38 €
251,24160 €31,04 €
1001,10590 €110,59 €
2501,02544 €256,36 €
5000,97028 €485,14 €
1.0000,92023 €920,23 €
2.5000,86192 €2.154,80 €
5.0000,82356 €4.117,80 €
Manufacturers Standard Package
Unit Price without VAT:1,58000 €
Unit Price with VAT:1,88020 €