



G-368S-0000 | |
|---|---|
DigiKey Part Number | SW336-ND |
Manufacturer | |
Manufacturer Product Number | G-368S-0000 |
Description | SWITCH SLIDE 3P3T 3A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slide Switch 3P3T Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | G-368S-0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | 3P3T | |
Contact Timing | Not Specified | |
Switch Function | On-On-On | |
Current Rating (Amps) | 3A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Standard | |
Actuator Length | 8.74mm | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Operating Temperature | -10°C ~ 104°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 6.25mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 6,000 Cycles | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,25000 € | 3,25 € |
| 10 | 2,71800 € | 27,18 € |
| 25 | 2,51920 € | 62,98 € |
| 100 | 2,24480 € | 224,48 € |
| 250 | 2,08568 € | 521,42 € |
| 500 | 1,97806 € | 989,03 € |
| 1.000 | 1,88150 € | 1.881,50 € |
| 2.500 | 1,77024 € | 4.425,60 € |
| 5.000 | 1,69774 € | 8.488,70 € |
| Unit Price without VAT: | 3,25000 € |
|---|---|
| Unit Price with VAT: | 3,86750 € |






