Direct
Parametric Equivalent

CWR-280-09-0003 | |
|---|---|
DigiKey Part Number | CWI511-ND |
Manufacturer | |
Manufacturer Product Number | CWR-280-09-0003 |
Description | CONN D-SUB RCPT 9POS IDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | IDC, Ribbon Cable | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Backset Spacing | - | |
Features | Feed Through, Shielded, Strain Relief | |
Voltage Rating | - | |
Color | Blue | |
Contact Form | - | |
Dielectric Material | Thermoplastic | |
Wire Gauge | 28-30 AWG | |
Contact Material | Phosphor Bronze | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,41810 € | 741,81 € |
| Unit Price without VAT: | 7,41810 € |
|---|---|
| Unit Price with VAT: | 8,82754 € |




