CWR-227-10-0021 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 25.047
Unit Price: 1,26000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 7.525
Unit Price: 1,39000 €
Datasheet
Image for CWR-227-10-0021 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR-227-10-0021

DigiKey Part Number
CWR-227-10-0021-ND
Manufacturer
Manufacturer Product Number
CWR-227-10-0021
Description
CONN RCPT 10POS IDC GOLD
Customer Reference
Detailed Description
10 Position Rectangular Receptacle Connector IDC Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
10
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
-
Features
Feed Through, Polarizing Key
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes